| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0222 |
| Series: | 15166 |
| Amperage: | .5 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.229m |
| Pitch: | 5 mm |
| Part Aliases: | 0151660222 |
| SKU: | MOL15166-0222 |
15166-0222
Specifications
Detailed Description
Enhance connectivity with the Premo-Flex FFC Jumper, a reliable component designed for seamless data transfer. Operating with a maximum temperature of 105°C and a minimum of -40°C, it ensures consistent performance in varying environments. With an amperage of 0.5A and pitch of 0.5mm, this jumper is optimized for efficiency. Its 0.229m length offers flexibility in installation, while RoHS compliance underscores its commitment to environmental responsibility. Perfect for wire management in a range of applications, this FFC jumper is an essential component for maintaining seamless connectivity.

