15166-0241

Heilind Number:MOL15166-0241
Manufacturer:Molex
Manufacturer Number:15166-0241
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 203.00mm Cable Length, Tin (Sn) Plating, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0241
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:5 mm
Part Aliases:0151660241
SKU:MOL15166-0241

Detailed Description

Elevate your cable management game with our Premo-Flex FFC Jumper. This ultra-flexible and high-performance jumper boasts a slender overall length of 0.203m, making it perfect for compact setups. With a pitch of just 0.5mm, it offers seamless connectivity in tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, this jumper is a reliable solution for various environments. RoHS compliant and designed for optimal performance, it's a must-have for any wire management project. Upgrade to the series 15166 and experience the difference in quality and efficiency.