15166-0249

Heilind Number:MOL15166-0249
Manufacturer:Molex
Manufacturer Number:15166-0249
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0249
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.031m
Pitch:5 mm
Part Aliases:0151660249
SKU:MOL15166-0249

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance in a wide range of applications. This ultra-flexible cable boasts a slender 0.031m length and a pitch of just 0.5mm, perfect for intricate setups where space is at a premium. With a low amperage rating of 0.5A and a voltage capacity that ensures reliable power delivery, it's an essential component for any electronics enthusiast or professional. Operating effortlessly in temperatures ranging from -40°C to 105°C, this FFC jumper guarantees durability and efficiency even in challenging environments. RoHS compliant and crafted with precision, it's a testament to our commitment to quality and innovation in wire management solutions. Upgrade your setup today with the premier choice in FFC jumpers.