15166-0250

Heilind Number:MOL15166-0250
Manufacturer:Molex
Manufacturer Number:15166-0250
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0250
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.031m
Pitch:5 mm
Part Aliases:0151660250
SKU:MOL15166-0250

Detailed Description

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile and efficient solution for your cable and wire management needs. This jumper, part of our innovative 15166 series, offers seamless integration with a pitch of .5mm, ensuring reliable performance in various applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees durability and functionality even in extreme conditions. Its .5A amperage and voltage compatibility further enhance its versatility, making it an essential component for your electronic setups. Rest assured, this jumper is RoHS compliant, aligning with our commitment to environmental responsibility. Elevate your cable and wire management with the high-quality construction and performance of the Premo-Flex FFC Jumper.