15166-0253

Heilind Number:MOL15166-0253
Manufacturer:Molex
Manufacturer Number:15166-0253
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0253
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151660253
SKU:MOL15166-0253

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile cable solution designed for seamless connectivity in any application. This high-quality jumper boasts a slender overall length of 0.076m and a pitch of just 0.5mm, making it ideal for tight spaces and intricate circuitry. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance even in demanding environments. Crafted for efficiency and durability, this FFC jumper is a must-have for wire management and cable assemblies. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your connectivity experience with the Premo-Flex FFC Jumper.