15166-0254

Heilind Number:MOL15166-0254
Manufacturer:Molex
Manufacturer Number:15166-0254
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0254
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151660254
SKU:MOL15166-0254

Detailed Description

Elevate your connectivity game with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a slender overall length of 0.076m and a delicate pitch of .5mm, ensuring precision in every connection. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it's both efficient and reliable. RoHS compliant and crafted for optimal wire management, this jumper is a must-have component for any tech setup. Its versatility extends to various applications, making it a valuable addition to your arsenal of cables and connectors. Elevate your connectivity game with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a slender overall length of 0.076m and a delicate pitch of .5mm, ensuring precision in every connection. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it's both efficient and reliable. RoHS compliant and crafted for optimal wire management, this jumper is a must-have component for any tech setup. Its versatility extends to various applications, making it a valuable addition to your arsenal of cables and connectors.