15166-0255

Heilind Number:MOL15166-0255
Manufacturer:Molex
Manufacturer Number:15166-0255
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0255
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0151660255
SKU:MOL15166-0255

Detailed Description

Introducing the Premo-Flex FFC Jumper, a essential component for seamless wire management in electronic setups. Designed for optimal performance, this jumper boasts a low amperage of .5 A, making it perfect for delicate connections. With a wide operating temperature range from -40°C to 105°C, it ensures reliability in varied environments. The .5mm pitch and 0.102m overall length provide flexibility in installation, while its RoHS compliance guarantees eco-friendly operation. Trust in the quality of this FFC Jumper for efficient wire, cable, and assembly management in your projects.