15166-0259

Heilind Number:MOL15166-0259
Manufacturer:Molex
Manufacturer Number:15166-0259
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0259
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:5 mm
Part Aliases:0151660259
SKU:MOL15166-0259

Detailed Description

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transfer. This high-quality FFC cable features a compact overall length of 0.152m and a fine pitch of .5mm, perfect for tight spaces and intricate setups. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. ROHS compliant for eco-conscious operations, this jumper cable is a dependable choice for various applications, from industrial machinery to consumer electronics. Upgrade your wire management setup with this essential component, designed for efficiency and durability.