15166-0263

Heilind Number:MOL15166-0263
Manufacturer:Molex
Manufacturer Number:15166-0263
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 203.00mm Cable Length, Tin (Sn) Plating, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0263
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:5 mm
Part Aliases:0151660263
SKU:MOL15166-0263

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, part of the innovative 15166 series. This high-performance cable boasts a .5mm pitch, perfect for seamless data transfer. With a robust amperage of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in any environment. Measuring at 0.203m in length, it offers flexibility and convenience in your setup. Rest assured, this FFC Jumper is designed with RoHS compliance, reflecting our commitment to environmental responsibility. Upgrade your wire management with this essential component, ideal for various applications in electronics and beyond.