15166-0271

Heilind Number:MOL15166-0271
Manufacturer:Molex
Manufacturer Number:15166-0271
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0271
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.031m
Pitch:5 mm
Part Aliases:0151660271
SKU:MOL15166-0271

Detailed Description

Enhance connectivity in tight spaces with the Premo-Flex FFC Jumper. This flexible, high-performance cable boasts a 15166 series design, featuring a pitch of .5mm for seamless integration. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in a wide range of environments. The .5A amperage and voltage compatibility further enhance its versatility. Ideal for wire management in various applications, this RoHS-compliant jumper guarantees both quality and compliance. Upgrade your setup with the ultimate solution in ribbon cable connectivity.