15166-0276

Heilind Number:MOL15166-0276
Manufacturer:Molex
Manufacturer Number:15166-0276
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 76.00mm Cable Length, Tin (Sn) Plating, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0276
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151660276
SKU:MOL15166-0276

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper, designed for seamless integration in a variety of electronic setups. This high-performance cable boasts a slender overall length of 0.076m and a pitch of 0.5mm, ensuring efficient and space-saving connections. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance even in challenging conditions. Crafted for versatility, this FFC jumper is a must-have for wire management in diverse applications. Rest assured, it meets stringent RoHS compliance standards, guaranteeing both quality and environmental responsibility. Experience the perfect blend of functionality and durability with this essential component.