15166-0278

Heilind Number:MOL15166-0278
Manufacturer:Molex
Manufacturer Number:15166-0278
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0278
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0151660278
SKU:MOL15166-0278

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless wire management in a range of applications. With a low amperage of .5 A, this jumper offers reliable performance while operating at temperatures as low as -40°C and as high as 105°C. Its compact overall length of 0.102m and pitch of .5 mm make it suitable for tight spaces, ensuring efficient connectivity. Crafted for durability and compliance with RoHS standards, this FFC jumper is an essential tool for streamlined cable and ribbon management in various electronic setups. Elevate your wire management game with this high-quality and reliable component.