15166-0279

Heilind Number:MOL15166-0279
Manufacturer:Molex
Manufacturer Number:15166-0279
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 127.00mm Cable Length, Tin (Sn) Plating, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0279
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.127m
Pitch:5 mm
Part Aliases:0151660279
SKU:MOL15166-0279

Detailed Description

Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transfer. This high-performance jumper, part of our 15166 series, boasts a slender pitch of .5mm, perfect for tight spaces. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in various environments. Featuring a low amperage of .5A and a voltage rating, it's ideal for a range of applications. Crafted with precision, it guarantees efficient signal transmission. RoHS compliant and meticulously tested for quality, it's a durable and dependable choice for your wire management needs. Elevate your setup with the ultimate in FFC and FPC cable technology.