15166-0281

Heilind Number:MOL15166-0281
Manufacturer:Molex
Manufacturer Number:15166-0281
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0281
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:5 mm
Part Aliases:0151660281
SKU:MOL15166-0281

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless data transmission in tight spaces. With a slender overall length of 0.152m and a pitch of just 0.5mm, this jumper offers precision and versatility for your cable and wire management needs. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance even in challenging environments. RoHS compliant and engineered with high-quality materials, this jumper guarantees both efficiency and sustainability. Explore a new level of connectivity with our cutting-edge FFC Jumper.