15166-0289

Heilind Number:MOL15166-0289
Manufacturer:Molex
Manufacturer Number:15166-0289
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0289
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.254m
Pitch:5 mm
Part Aliases:0151660289
SKU:MOL15166-0289

Detailed Description

Elevate your connectivity with our ultra-flexible Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a half-amp amperage and can withstand temperatures ranging from -40°C to 105°C with ease. With a sleek overall length of 0.254m and a pitch of 0.5mm, it offers seamless integration in various setups. RoHS compliant and crafted for reliability, this jumper is a must-have for efficient wire management. Joining the 15166 series, it guarantees top-notch quality and performance, making it an essential component in your cable and assembly toolkit.