15166-0307

Heilind Number:MOL15166-0307
Manufacturer:Molex
Manufacturer Number:15166-0307
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 203.00mm Cable Length, Tin (Sn) Plating, 28 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0307
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:5 mm
Part Aliases:0151660307
SKU:MOL15166-0307

Detailed Description

Introducing our Premo-Flex FFC Jumper, a versatile and reliable component perfect for wire management in various applications. Designed for flexibility and ease of use, this jumper boasts a compact overall length of 0.203m and a pitch of 0.5mm, ensuring seamless connectivity in tight spaces. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it can handle diverse power requirements with efficiency. Rest assured, this jumper complies with RoHS standards, reflecting our commitment to sustainability. Elevate your cable and wire management setup with the superior performance of our Premo-Flex FFC Jumper.