15166-0317

Heilind Number:MOL15166-0317
Manufacturer:Molex
Manufacturer Number:15166-0317
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0317
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0151660317
SKU:MOL15166-0317

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless integration, this jumper boasts a high amperage tolerance of .5A, making it ideal for demanding applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. The .5mm pitch offers precise connections, while the 0.051m overall length allows for flexible installation. Rest assured, this jumper is RoHS compliant, aligning with environmental standards. Perfect for wire management and cable assemblies, it's a versatile solution for any project. Step up your connectivity game with the Premo-Flex FFC Jumper.