15166-0320

Heilind Number:MOL15166-0320
Manufacturer:Molex
Manufacturer Number:15166-0320
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 76.00mm Cable Length, Tin (Sn) Plating, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0320
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151660320
SKU:MOL15166-0320

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Operating with a low amperage of 0.5 A and a wide temperature range from -40°C to 105°C, it ensures consistent performance in diverse environments. The 0.076m length and 0.5mm pitch offer flexibility in installation, making it ideal for various applications. Engineered for efficiency, this jumper complies with RoHS standards, prioritizing environmental responsibility. Trust in its quality and durability for all your wire management needs.