15166-0321

Heilind Number:MOL15166-0321
Manufacturer:Molex
Manufacturer Number:15166-0321
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0321
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0151660321
SKU:MOL15166-0321

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and wire management needs. With a maximum amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures optimal performance in various environments. Featuring a pitch of .5 mm and an overall length of 0.102m, it offers flexibility and ease of use in tight spaces. Rest assured of its quality and compliance with RoHS standards. Perfect for applications requiring a durable and efficient FFC or FPC cable, this jumper is a valuable addition to any project.