15166-0323

Heilind Number:MOL15166-0323
Manufacturer:Molex
Manufacturer Number:15166-0323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 127.00mm Cable Length, Tin (Sn) Plating, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0323
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.127m
Pitch:5 mm
Part Aliases:0151660323
SKU:MOL15166-0323

Detailed Description

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless integration, this high-quality cable ensures reliable performance, with a low amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C. With a pitch of 0.5 mm and an overall length of 0.127m, it offers flexible and efficient cable management solutions. Crafted with precision and durability in mind, this jumper complies with RoHS regulations, meeting environmental standards without compromising on function. Perfect for a range of applications, from consumer electronics to industrial machinery, it's a versatile addition to your connectivity toolkit. Elevate your connectivity experience with the Premo-Flex FFC Jumper.