15166-0325

Heilind Number:MOL15166-0325
Manufacturer:Molex
Manufacturer Number:15166-0325
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0325
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:5 mm
Part Aliases:0151660325
SKU:MOL15166-0325

Detailed Description

Enhance connectivity and flexibility within your electronic systems with our Premo-Flex FFC Jumper. Designed for seamless integration, this essential component boasts a 0.5 A amperage and is RoHS compliant for environmentally conscious operations. With a wide operating temperature range from -40 °C to 105 °C, it ensures reliable performance in diverse conditions. Featuring a slim 0.152m overall length and a .5 mm pitch, it offers efficient cable management without compromising on functionality. Elevate your wire and cable assemblies with this high-quality FFC jumper, a must-have for streamlined operations in any industry.