15166-0326

Heilind Number:MOL15166-0326
Manufacturer:Molex
Manufacturer Number:15166-0326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 152.00mm Cable Length, Tin (Sn) Plating, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0326
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:5 mm
Part Aliases:0151660326
SKU:MOL15166-0326

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and high-performance cable solution for your connectivity needs. This flexible flat cable features a 0.5mm pitch, making it ideal for tight spaces and compact designs. With a maximum operating temperature of 105°C and a wide range of -40°C, it ensures reliable performance in various environments. At 0.152m in length, it offers flexibility in positioning within your setup. RoHS compliant and engineered for durability, this FFC jumper is a dependable choice for wire management in a range of applications. Explore our selection of FFC cables and assemblies for seamless connectivity solutions.