15166-0331

Heilind Number:MOL15166-0331
Manufacturer:Molex
Manufacturer Number:15166-0331
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 229.00mm Cable Length, Tin (Sn) Plating, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0331
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.229m
Pitch:5 mm
Part Aliases:0151660331
SKU:MOL15166-0331

Detailed Description

Enhance connectivity and streamline data transmission with our Premo-Flex FFC Jumper. Designed for efficiency, this jumper boasts a slender overall length of 0.229m and a minimal pitch of .5mm, making it perfect for compact setups. Its high-quality construction ensures reliable performance, with a low amperage of .5A and a wide operating temperature range from -40°C to 105°C. Rest assured, this jumper is fully compliant with RoHS regulations, aligning with our commitment to sustainability. Perfect for various applications in wire management and cable assemblies, it's a versatile solution for your connectivity needs. Elevate your setup with the seamless functionality of our Premo-Flex FFC Jumper.