15166-0333

Heilind Number:MOL15166-0333
Manufacturer:Molex
Manufacturer Number:15166-0333
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0333
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.254m
Pitch:5 mm
Part Aliases:0151660333
SKU:MOL15166-0333

Detailed Description

Introducing our Premo-Flex FFC Jumper, a versatile solution for efficient wire management. With a sleek overall length of 0.254m and a slim pitch of .5mm, this jumper offers precise connectivity in compact spaces. Rated for a maximum operating temperature of 105°C and a resilient minimum of -40°C, it ensures reliable performance in diverse environments. With a low amperage of .5A and compliance with RoHS standards, it prioritizes both efficiency and sustainability. Perfect for applications requiring flexible flat cables, this jumper is a key component for seamless data transmission.