15166-0339

Heilind Number:MOL15166-0339
Manufacturer:Molex
Manufacturer Number:15166-0339
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 32 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0339
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0151660339
SKU:MOL15166-0339

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, part of the innovative 15166 series. Designed for seamless performance, this jumper features a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a sleek overall length of 0.051m and a precise pitch of .5mm, it offers efficient signal transmission. RoHS compliant and crafted with quality in mind, this jumper is a dependable choice for wire management and cable applications. Stay ahead in the digital realm with this essential component.