15166-0342

Heilind Number:MOL15166-0342
Manufacturer:Molex
Manufacturer Number:15166-0342
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 32 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0342
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151660342
SKU:MOL15166-0342

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and high-performance solution for your connectivity needs. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper is perfect for various applications. The .5 mm pitch and 0.076m overall length ensure a precise fit, while the RoHS compliance guarantees environmental responsibility. Whether you're in need of reliable wire management or seamless cable connections, the Premo-Flex FFC Jumper delivers exceptional performance and durability. Explore our range of products for more innovative solutions in wire, cable, and assembly.