15166-0344

Heilind Number:MOL15166-0344
Manufacturer:Molex
Manufacturer Number:15166-0344
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 102.00mm Cable Length, Tin (Sn) Plating, 32 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0344
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0151660344
SKU:MOL15166-0344

Detailed Description

Enhance your connectivity with our Premo-Flex FFC Jumper, a high-performance component designed for seamless data transmission. This versatile jumper, part of our 15166 series, features a slender overall length of 0.102m and a narrow pitch of 0.5mm, making it perfect for applications where space is at a premium. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. Crafted with precision and quality in mind, this FFC jumper is a crucial asset for wire management, cable, and ribbon applications, offering efficient and durable connectivity solutions. Trust in the excellence of our product to meet your connectivity needs with ease.