| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0359 |
| Series: | 15166 |
| Amperage: | .5 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.031m |
| Pitch: | 5 mm |
| Part Aliases: | 0151660359 |
| SKU: | MOL15166-0359 |
15166-0359
Specifications
Detailed Description
Enhance your connectivity with the Premo-Flex FFC Jumper, a high-performance component designed for seamless data transmission. With a slender overall length of 0.031m and a fine pitch of 0.5mm, this jumper offers precision in its connection. Operating efficiently in a wide temperature range from -40°C to 105°C, it ensures reliable performance even in challenging environments. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice. Elevate your wire management setup with this essential component, perfect for demanding applications in various industries.

