15166-0365

Heilind Number:MOL15166-0365
Manufacturer:Molex
Manufacturer Number:15166-0365
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 34 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0365
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0151660365
SKU:MOL15166-0365

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in your electronic devices. With a pitch of .5mm, this jumper ensures precise and efficient data transfer. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's designed for reliable performance in any environment. Featuring a maximum amperage of .5A and a voltage rating, it's suitable for a wide range of applications. Crafted with high-quality materials, this jumper guarantees durability and longevity. Ideal for wire management and cable assemblies, it's a must-have component for efficient and streamlined electronics. Rest assured, it complies with RoHS regulations for environmentally-friendly manufacturing. Elevate your connectivity experience with the Premo-Flex FFC Jumper.