15166-0367

Heilind Number:MOL15166-0367
Manufacturer:Molex
Manufacturer Number:15166-0367
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 127.00mm Cable Length, Tin (Sn) Plating, 34 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0367
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.127m
Pitch:5 mm
Part Aliases:0151660367
SKU:MOL15166-0367

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various applications. With a low amperage rating of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in demanding environments. Boasting a compact overall length of 0.127m and a pitch of .5mm, it offers flexibility in routing and installation. Rest assured, our jumper is RoHS compliant, aligning with environmental standards. Explore the possibilities with this essential component in wire management, cable assembly, and beyond.