15166-0381

Heilind Number:MOL15166-0381
Manufacturer:Molex
Manufacturer Number:15166-0381
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0381
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.031m
Pitch:5 mm
Part Aliases:0151660381
SKU:MOL15166-0381

Detailed Description

Elevate your cable connectivity with the Premo-Flex FFC Jumper. Part of our innovative 15166 series, this jumper offers seamless performance with a maximum amperage of 0.5 A. Designed for reliability, it can operate in temperatures ranging from -40°C to 105°C. With a slim overall length of 0.031m and a pitch of 0.5mm, it's perfect for tight spaces. Rest assured, this jumper is RoHS compliant, meeting international standards for environmental responsibility. Enhance your wire management setup with this high-quality FFC cable, ideal for various applications.