15166-0383

Heilind Number:MOL15166-0383
Manufacturer:Molex
Manufacturer Number:15166-0383
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0383
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0151660383
SKU:MOL15166-0383

Detailed Description

Introducing the Premo-Flex FFC Jumper, a reliable and flexible solution for your cable and wire management needs. Designed for efficiency and convenience, this jumper boasts a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring optimal performance in various environments. With a compact overall length of 0.051m and a pitch of .5mm, it's perfect for tight spaces and intricate setups. Rest assured, this jumper is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Elevate your wire management game with the Premo-Flex FFC Jumper.