15166-0400

Heilind Number:MOL15166-0400
Manufacturer:Molex
Manufacturer Number:15166-0400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 36 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0400
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.254m
Pitch:5 mm
Part Aliases:0151660400
SKU:MOL15166-0400

Detailed Description

Elevate your cable management game with our Premo-Flex FFC Jumper. Designed for precision and performance, this jumper boasts a 0.5mm pitch and a maximum operating temperature of 105°C, making it ideal for high-demand applications. With a flexible overall length of 0.254m and a current rating of 0.5A, it offers versatility and reliability in equal measure. Whether you're navigating tight spaces or connecting intricate components, this jumper is the perfect solution. Trust in its quality construction and RoHS compliance for peace of mind. Upgrade to the Premo-Flex FFC Jumper and experience seamless connectivity like never before.