15166-0401

Heilind Number:MOL15166-0401
Manufacturer:Molex
Manufacturer Number:15166-0401
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0401
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:5 mm
Part Aliases:0151660401
SKU:MOL15166-0401

Detailed Description

The Premo-Flex FFC Jumper offers seamless connectivity in tight spaces with its ultra-thin design and 0.5mm pitch. Operating flawlessly in temperatures ranging from -40°C to 105°C, this jumper is a reliable solution for various applications. With a low amperage of 0.5A and a length of 0.305m, it provides efficient power transmission while maintaining space efficiency. Designed for flexibility and durability, it ensures optimal performance in wire management and cable assemblies. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Trust the Premo-Flex FFC Jumper for all your connectivity needs.