| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0427 |
| Series: | 15166 |
| Amperage: | .5 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.051m |
| Pitch: | 5 mm |
| Part Aliases: | 0151660427 |
| SKU: | MOL15166-0427 |
15166-0427
Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transfer. Operating efficiently in a wide temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. With a low amperage of .5 A and a voltage rating, it offers a safe and efficient power transmission. The compact design, with an overall length of 0.051m and a pitch of .5mm, allows for easy installation in tight spaces. This RoHS-compliant jumper is a sustainable choice for your wire management needs, meeting all quality standards. Ideal for various applications, it belongs to our 15166 series, guaranteeing compatibility and consistency in your setups. Elevate your connectivity solutions with this essential component.

