15166-0428

Heilind Number:MOL15166-0428
Manufacturer:Molex
Manufacturer Number:15166-0428
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 51.00mm Cable Length, Tin (Sn) Plating, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0428
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0151660428
SKU:MOL15166-0428

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic applications. This high-quality jumper features a 0.5A amperage and a wide operating temperature range of -40°C to 105°C, ensuring reliable performance even in extreme conditions. With a pitch of 0.5mm and an overall length of 0.051m, it offers flexibility and versatility in your wiring setups. Rest assured, this jumper is RoHS compliant, aligning with environmental standards. Perfect for wire management, it's a essential component for your cable and assembly needs. Upgrade your connections with this top-tier FFC jumper.