15166-0429

Heilind Number:MOL15166-0429
Manufacturer:Molex
Manufacturer Number:15166-0429
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0429
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151660429
SKU:MOL15166-0429

Detailed Description

Enhance the connectivity of your devices with our Premo-Flex FFC Jumper. This high-quality cable boasts a half-amp amperage capacity, ensuring efficient power transmission. With a wide operating temperature range from -40°C to 105°C, it's built to withstand extreme conditions. The 0.076m length and 0.5mm pitch offer flexibility in installation, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in this essential component for seamless data and power transfer in your systems.