15166-0430

Heilind Number:MOL15166-0430
Manufacturer:Molex
Manufacturer Number:15166-0430
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 76.00mm Cable Length, Tin (Sn) Plating, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0430
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151660430
SKU:MOL15166-0430

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and wire management needs. This ultra-thin jumper boasts a half-amp amperage rating, making it suitable for various applications. With a wide operating temperature range from -40°C to 105°C, you can trust its performance in diverse environments. The 0.076m overall length and 0.5mm pitch offer flexibility in installation, while its high-quality construction ensures durability. Perfect for use in FFC and FPC cable setups, this jumper is a must-have for efficient wire connectivity. Rest assured, it meets industry standards for quality and safety. Upgrade your setup with the Premo-Flex FFC Jumper today.