15166-0432

Heilind Number:MOL15166-0432
Manufacturer:Molex
Manufacturer Number:15166-0432
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 102.00mm Cable Length, Tin (Sn) Plating, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0432
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0151660432
SKU:MOL15166-0432

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless cable and ribbon management. With a pitch of .5mm, this jumper offers precise connectivity in various applications. Its durable construction ensures reliable performance, with a maximum operating temperature of 105°C and a minimum of -40°C. Featuring a compact overall length of 0.102m, it's perfect for space-constrained setups. With a low amperage of .5A and RoHS compliance, it prioritizes both efficiency and environmental responsibility. Trust the Premo-Flex FFC Jumper for your wire management needs, part of our extensive range of quality products in the Wire, Cable & Assemblies category.