15166-0434

Heilind Number:MOL15166-0434
Manufacturer:Molex
Manufacturer Number:15166-0434
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0434
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.127m
Pitch:5 mm
Part Aliases:0151660434
SKU:MOL15166-0434

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for streamlined wire management. This jumper, part of our 15166 series, boasts a low amperage requirement of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring optimal performance in diverse environments. With a compact overall length of 0.127m and a pitch of .5mm, it offers flexibility in space-constrained applications. Rest assured of its compliance with RoHS standards, making it an environmentally conscious choice. Elevate your cable and ribbon setups with this essential component, perfect for FFC and FPC cable assemblies.