| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0437 |
| Series: | 15166 |
| Amperage: | .5 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.178m |
| Pitch: | 5 mm |
| Part Aliases: | 0151660437 |
| SKU: | MOL15166-0437 |
15166-0437
Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile cable solution for efficient wire management. With a low-profile design and a pitch of 0.5mm, it offers seamless connectivity in tight spaces. This flexible flat cable (FFC) is RoHS compliant, meeting environmental standards. Its operating temperature range of -40°C to 105°C ensures reliable performance in various conditions. The overall length of 0.178m provides flexibility for different applications. Perfect for use in electronics, this FFC jumper streamlines cable assembly and enhances connectivity. Upgrade your wire management system with this high-quality ribbon cable.

