15166-0441

Heilind Number:MOL15166-0441
Manufacturer:Molex
Manufacturer Number:15166-0441
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0441
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.229m
Pitch:5 mm
Part Aliases:0151660441
SKU:MOL15166-0441

Detailed Description

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile and reliable solution for seamless data transfer. This flexible flat cable (FFC) features a pitch of 0.5mm, making it ideal for compact electronic devices. With a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, it ensures optimal performance even in challenging environments. The 0.229m overall length provides flexibility for various applications, while the 0.5A amperage and voltage rating guarantee efficient power delivery. RoHS compliant and meticulously designed, this FFC jumper is a crucial component for wire management in any setup. Elevate your connectivity game with this essential product from our collection.