15166-0442

Heilind Number:MOL15166-0442
Manufacturer:Molex
Manufacturer Number:15166-0442
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 229.00mm Cable Length, Tin (Sn) Plating, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0442
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.229m
Pitch:5 mm
Part Aliases:0151660442
SKU:MOL15166-0442

Detailed Description

Introducing the Premo-Flex FFC Jumper, an essential component for seamless wire management. This flexible flat cable (FFC) features a pitch of 0.5mm, offering precise connectivity in tight spaces. With a maximum operating temperature of 105°C and a durable construction, it ensures reliable performance even in harsh conditions. The 0.229m overall length and 0.5A amperage rating make it suitable for various applications. Whether you're in need of a high-quality cable for electronics or industrial machinery, this FFC jumper is the perfect solution. Crafted with precision and compliance in mind, it guarantees optimal functionality and longevity. Upgrade your wire management setup with this versatile and dependable component.