15166-0445

Heilind Number:MOL15166-0445
Manufacturer:Molex
Manufacturer Number:15166-0445
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0445
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:5 mm
Part Aliases:0151660445
SKU:MOL15166-0445

Detailed Description

Introducing the Premo-Flex FFC Jumper, designed for seamless connectivity in your electronic devices. With a slender overall length of 0.305m and a pitch of just 0.5mm, this jumper offers precise and efficient performance. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliability in diverse conditions. Boasting a low amperage of .5A and compliance with RoHS standards, it prioritizes both safety and environmental responsibility. Perfect for wire management in a variety of applications, this FFC jumper is a essential component for maintaining optimal connectivity.