15166-0446

Heilind Number:MOL15166-0446
Manufacturer:Molex
Manufacturer Number:15166-0446
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0446
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:5 mm
Part Aliases:0151660446
SKU:MOL15166-0446

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, part of the innovative 15166 series. Designed for seamless performance, this jumper boasts a .5mm pitch and can handle a maximum amperage of .5A. With a wide operating temperature range from -40°C to 105°C, it's built to excel in diverse environments. Its 0.305m overall length offers flexibility in usage, while its RoHS compliance underscores our commitment to sustainability. Perfect for applications requiring reliable and efficient cable management, this jumper is a must-have in your toolkit. Experience the difference with our premium FFC Jumper.