15166-0496

Heilind Number:MOL15166-0496
Manufacturer:Molex
Manufacturer Number:15166-0496
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 76.00mm Cable Length, Tin (Sn) Plating, 46 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0496
Pitch:5 mm
Series:15166
Amperage:.5 A
Overall Length:0.076m
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:MOL15166-0496