15166-0540

Heilind Number:MOL15166-0540
Manufacturer:Molex
Manufacturer Number:15166-0540
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 50 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0540
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151660540
SKU:MOL15166-0540

Detailed Description

The Premo-Flex FFC Jumper is a high-performance ribbon cable designed for efficient wire management. With a low amperage of .5 A, it offers reliable power transmission while maintaining a wide temperature operating range from -40°C to 105°C. Its .5 mm pitch and 0.076m length make it ideal for compact and space-saving applications. This RoHS-compliant cable is a versatile solution for various industries, ensuring quality and compliance in every use. Upgrade your wire management system with the Premo-Flex FFC Jumper for seamless connectivity and performance.