15166-0541

Heilind Number:MOL15166-0541
Manufacturer:Molex
Manufacturer Number:15166-0541
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0541
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0151660541
SKU:MOL15166-0541

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, a reliable component designed for seamless data transfer. Operating efficiently in a wide temperature range from -40°C to 105°C, this jumper ensures optimal performance in various environments. With a pitch of 0.5mm and an overall length of 0.102m, it offers versatility in application. RoHS compliant, it meets stringent environmental standards, while its low amperage of 0.5A and high voltage capacity make it suitable for diverse electronic setups. Elevate your wire management with this essential component, perfect for FFC and FPC cable assemblies.