15166-0549

Heilind Number:MOL15166-0549
Manufacturer:Molex
Manufacturer Number:15166-0549
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0549
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:5 mm
Part Aliases:0151660549
SKU:MOL15166-0549

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution designed for seamless data transmission. This flexible flat cable (FFC) boasts a compact .5mm pitch, making it ideal for space-constrained applications. With a robust construction and RoHS compliance, it guarantees both durability and environmental responsibility. Operating smoothly within a wide temperature range from -40°C to 105°C, it offers versatility for various settings. Trust in its quality to optimize wire management and streamline your connections efficiently. Elevate your setup with this essential component for cable, ribbon, and FPC applications.