15166-0555

Heilind Number:MOL15166-0555
Manufacturer:Molex
Manufacturer Number:15166-0555
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 305.00mm Cable Length, Tin (Sn) Plating, 50 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0555
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:5 mm
Part Aliases:0151660555
SKU:MOL15166-0555

Detailed Description

Introducing the Premo-Flex FFC Jumper, a high-quality solution for your wire management needs. This flexible flat cable (FFC) boasts a pitch of 0.5mm, making it ideal for compact and space-constrained applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in a wide range of environments. Measuring 0.305m in length, it offers flexibility in installation while providing secure connections. Whether you're working on a commercial project or a DIY endeavor, this FFC jumper is a versatile and durable choice.